JPY | USD

TPS23757PWR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 483.00000 ¥483
10 433.60000 ¥4,336
25 410.00000 ¥10,250
100 355.31000 ¥35,531
250 337.08400 ¥84,271
500 302.46600 ¥151,233
1,000 287.06400 ¥287,064

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-24949-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 84 - Immediate
    9,940 - Factory Stock 
  • Unit Price: ¥579.00000
  • Tape & Reel (TR)  : 296-46377-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥287.06400
  • Cut Tape (CT)  : 296-46377-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥483.00000

TPS23757PWR

Datasheet
Digi-Key Part Number 296-46377-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS23757PWR
Copy  
Description IC POE CNTRL 1 CHANNEL 20TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPS23757
Reference Design Library TPS23757EVM: 5V @ 2.2A, 30 ~ 57 Vin
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page TPS23757PWR Specifications
EDA / CAD Models TPS23757PWR by SnapEDA
TPS23757PWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 13W
Internal Switch(s) Both
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply 920µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TPS23757
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS23757PW

IC POE CNTRL 1 CHANNEL 20TSSOP

Texas Instruments

¥579.00000 Details
Additional Resources
Standard Package 1
Other Names 296-46377-6