JPY | USD
Favorite

Price & Procurement
3,581 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 121.00000 ¥121
10 107.80000 ¥1,078
25 102.28000 ¥2,557
100 78.52000 ¥7,852
250 69.39200 ¥17,348
500 65.73800 ¥32,869
1,000 51.13000 ¥51,130

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TPS22965NQWDSGRQ1

Datasheet
Digi-Key Part Number 296-43344-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22965NQWDSGRQ1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8WSON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V
Current - Output (Max) 4A
Rds On (Typ) 16mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-WSON (2x2)
Package / Case 8-WFDFN Exposed Pad
Base Part Number TPS229
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS3808G50QDBVRQ1

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

¥185.00000 Details

INA226AQDGSRQ1

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

¥420.00000 Details

LSF0204RUTR

IC TRNSLTR BIDIRECTIONAL 12UQFN

Texas Instruments

¥102.00000 Details

STPS5H100AFY

DIODE SCHOTTKY 100V 5A SOD128

STMicroelectronics

¥67.00000 Details

ATSAMV71Q21B-AAB

IC MCU 32BIT 2MB FLASH 144LQFP

Microchip Technology

¥1,605.00000 Details

ULS-5/20-D48N-C

DC DC CONVERTER 5V 100W

Murata Power Solutions Inc.

¥4,117.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43344-6