JPY | USD
Favorite

TPS22916BYFPT Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.74x0.74)
Price & Procurement
8,990 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 49.30000 ¥493
25 46.04000 ¥1,151
100 34.21000 ¥3,421

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48186-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥16.52067
  • Cut Tape (CT)  : 296-48186-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,459 - Immediate
  • Unit Price: ¥50.00000
  • Digi-Reel®  : 296-48186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,459 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47461-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,750 - Immediate
  • Unit Price: ¥28.94400
  • Digi-Reel®  : 296-47461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,990 - Immediate
  • Unit Price: Digi-Reel®

TPS22916BYFPT

Datasheet
Digi-Key Part Number 296-47461-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS22916BYFPT
Copy  
Description IC PWR SWITCH P-CHAN 1:1 4DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.74x0.74)

Copy  
Customer Reference
Documents & Media
Datasheets TPS22916 Datasheet
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin TPS22916BYFP 22/Jun/2020
Manufacturer Product Page TPS22916BYFPT Specifications
EDA / CAD Models TPS22916BYFPT by SnapEDA
TPS22916BYFPT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface -
Voltage - Load 0V ~ 5.5V
Voltage - Supply (Vcc/Vdd) 1V ~ 5.5V
Current - Output (Max) 2A
Rds On (Typ) 200mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 4-DSBGA (0.74x0.74)
Package / Case 4-XFBGA, DSBGA
Base Part Number TPS229
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

¥770.00000 Details

74279269

FERRITE BEAD 1.2 KOHM 0603 1LN

Würth Elektronik

¥19.00000 Details

W.FL-R-SMT-1(10)

CONN UMC RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

¥157.00000 Details

TEMD6200FX01

SENSOR PHOTODIODE 540NM 0805

Vishay Semiconductor Opto Division

¥160.00000 Details

ESD130B1W0201E6327XTSA1

TVS DIODE 5.5V 18.5V WLL-2-1

Infineon Technologies

¥25.00000 Details

APT2012P3BT

SENSOR PHOTO TOP VIEW 0805

Kingbright

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47461-1