JPY | USD
Favorite

TPS22915BYFPR Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Price & Procurement
9,159 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 43.60000 ¥436
25 40.64000 ¥1,016
100 30.21000 ¥3,021
250 25.56000 ¥6,390
500 24.40000 ¥12,200
1,000 18.00800 ¥18,008

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40707-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥16.35600
  • Cut Tape (CT)  : 296-40707-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,159 - Immediate
  • Unit Price: ¥51.00000
  • Tape & Reel (TR)  : 296-38613-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: ¥28.65200
  • Cut Tape (CT)  : 296-38613-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,935 - Immediate
  • Unit Price: ¥59.00000
  • Digi-Reel®  : 296-38613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,935 - Immediate
  • Unit Price: Digi-Reel®

TPS22915BYFPR

Datasheet
Digi-Key Part Number 296-40707-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22915BYFPR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 4DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA

Copy  
Documents & Media
Datasheets TPS22914(B,C),TPS22915(B,C)
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
Manufacturer Product Page TPS22915BYFPR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.05V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 37mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 4-DSBGA
Package / Case 4-XFBGA, DSBGA
Base Part Number TPS22915
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS22915BEVM-078

EVAL MODULE FOR TPS22915B

Texas Instruments

¥3,019.00000 Details
You May Also Be Interested In

TCA9539PWR

IC I/O EXPANDER I2C 16B TSSOP

Texas Instruments

¥178.00000 Details

TPS53015DGSR

IC REG CTRLR BUCK 10MSOP

Texas Instruments

¥245.00000 Details

SEAM-50-02.0-S-08-2-A-K-TR

CONN HD ARRAY PLUG 400P SMD GOLD

Samtec Inc.

¥3,562.00000 Details

ESD9X5.0ST5G

TVS DIODE 5V 12.3V SOD923

ON Semiconductor

¥16.00000 Details

SIZ918DT-T1-GE3

MOSFET 2N-CH 30V 16A POWERPAIR

Vishay Siliconix

¥142.00000 Details

TLV73312PDQNR

IC REG LINEAR 1.2V 300MA 4X2SON

Texas Instruments

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40707-6