JPY | USD
Favorite

TPS22810TDBVRQ1 Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Price & Procurement
3,739 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 60.50000 ¥605
25 56.80000 ¥1,420
100 43.04000 ¥4,304
250 36.63200 ¥9,158
500 34.79800 ¥17,399
1,000 26.55700 ¥26,557

Submit a request for quotation on quantities greater than those displayed.

TPS22810TDBVRQ1

Datasheet
Digi-Key Part Number 296-50496-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22810TDBVRQ1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 SOT23-6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets TPS22810-Q1 Datasheet
Manufacturer Product Page TPS22810TDBVRQ1 Specifications
EDA / CAD Models TPS22810TDBVRQ1 by SnapEDA
TPS22810TDBVRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 18V
Voltage - Supply (Vcc/Vdd) 2.7V ~ 18V
Current - Output (Max) 2A
Rds On (Typ) 79mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Over Temperature, UVLO
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
Base Part Number TPS228
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MCP2542FD-H/SN

IC TRANSCEIVER 1/1 8SOIC

Microchip Technology

¥89.00000 Details

TPS22918TDBVTQ1

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

¥70.00000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

¥231.00000 Details

TPS22917DBVR

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

¥61.00000 Details

PMEG100V080ELPDZ

DIODE SCHOTTKY 100V 8A CFP15

Nexperia USA Inc.

¥66.00000 Details

TCA9544APWR

IC I2C SW 4CH W/RESET 20TSSOP

Texas Instruments

¥168.00000 Details
Additional Resources
Standard Package 1
Other Names 296-50496-1