TPS2211AIDBR Power Switch/Driver 3:2 1A 16-SSOP
Price & Procurement
4,466 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 275.00000 ¥275
10 247.20000 ¥2,472
25 233.16000 ¥5,829
100 198.66000 ¥19,866
250 186.53600 ¥46,634
500 163.22000 ¥81,610
1,000 153.98100 ¥153,981

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13827-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥153.98100
  • Cut Tape (CT)  : 296-13827-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,466 - Immediate
  • Unit Price: ¥275.00000
  • Tube  : 296-3460-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
    2,720 - Factory Stock 
  • Unit Price: ¥330.00000

TPS2211AIDBR

Datasheet
Digi-Key Part Number 296-13827-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS2211AIDBR
Copy  
Description IC PWR SWITCH 3:2 16SSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Switch/Driver 3:2 1A 16-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPS2211A Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Assembly/Origin Wire Base Metal 21/May/2019
EDA / CAD Models TPS2211AIDBR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type PCMCIA Switch
Number of Outputs 2
Ratio - Input:Output 3:2
Output Configuration High Side
Output Type -
Interface Parallel
Voltage - Load 3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 70mOhm
Input Type -
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 16-SSOP
Package / Case 16-SSOP (0.209", 5.30mm Width)
Base Part Number TPS2211
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-13827-6