JPY | USD

TPS1HB35CQPWPRQ1 Power Switch/Driver 1:1 N-Channel 6A 16-HTSSOP
Price & Procurement
2,995 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 232.00000 ¥232
10 208.70000 ¥2,087
25 196.88000 ¥4,922
100 167.74000 ¥16,774
250 157.50000 ¥39,375
500 137.81400 ¥68,907
1,000 124.07000 ¥124,070

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS1HB35CQPWPRQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: ¥124.06967
  • Digi-Reel®  : 296-TPS1HB35CQPWPRQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS1HB35CQPWPRQ1

Digi-Key Part Number 296-TPS1HB35CQPWPRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS1HB35CQPWPRQ1
Copy  
Description 40-V, 35-M, 1-CH AUTOMOTIVE SMAR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 6A 16-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6V ~ 18V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 6A
Rds On (Typ) 35mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 16-HTSSOP
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Base Part Number TPS1HB35
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTC2955ITS8-1#TRMPBF

IC CTLR ON/OFF PUSHBUTT TSOT23-8

Analog Devices Inc.

¥757.00000 Details

TPS2HB35AQPWPRQ1

HYDRA 35 MOHM OTP A

Texas Instruments

¥358.00000 Details

TPS1HB50AQPWPRQ1

40-V, 50-M, 1-CH AUTOMOTIVE SMAR

Texas Instruments

¥204.00000 Details

TPS27SA08CQPWPRQ1

AUTOMOTIVE, 36-V, 8-M, 1-CH SMAR

Texas Instruments

¥439.00000 Details

TPS1HB35FQPWPRQ1

40-V, 35-M, 1-CH AUTOMOTIVE SMAR

Texas Instruments

¥226.00000 Details

TPS1H100AQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 14HTSSOP

Texas Instruments

¥231.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS1HB35CQPWPRQ1CT