JPY | USD

TPS1HB35AQPWPRQ1 Power Switch/Driver 1:1 N-Channel 10A 16-HTSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 224.00000 ¥224.00
10 202.00000 ¥2,020.00
25 190.52000 ¥4,763.00
100 162.32000 ¥16,232.00
250 152.41600 ¥38,104.00
500 133.36400 ¥66,682.00
1,000 125.81500 ¥125,815.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

TPS1HB35AQPWPRQ1

Digi-Key Part Number 296-TPS1HB35AQPWPRQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS1HB35AQPWPRQ1
Copy  
Description 40-V, 35-M, 1-CH AUTOMOTIVE SMAR
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 10A 16-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6V ~ 18V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 10A
Rds On (Typ) 35mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 16-HTSSOP
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Base Part Number TPS1HB35
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BTS700201ESPXUMA1

PROFET PG-TSDSO-24

Infineon Technologies

¥505.00000 Details

TPS1HB35BQPWPRQ1

40-V, 35-M, 1-CH AUTOMOTIVE SMAR

Texas Instruments

¥246.00000 Details

TPS1HB35CQPWPRQ1

40-V, 35-M, 1-CH AUTOMOTIVE SMAR

Texas Instruments

¥235.00000 Details

TPS1HB35FQPWPRQ1

40-V, 35-M, 1-CH AUTOMOTIVE SMAR

Texas Instruments

¥229.00000 Details

TPS2HB35AQPWPRQ1

HYDRA 35 MOHM OTP A

Texas Instruments

¥362.00000 Details

BD2245G-MGTR

IC PWR SWITCH N-CHAN 1:1 6SSOP

Rohm Semiconductor

¥78.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS1HB35AQPWPRQ1DKR