JPY | USD
Favorite

TPL5010QDDCTQ1 Programmable Timer IC TSOT-23-6
Price & Procurement
5,876 In Stock
Can ship immediately Factory Stock : 500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 170.00000 ¥170
10 152.00000 ¥1,520
25 144.28000 ¥3,607
100 110.78000 ¥11,078

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44929-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,750 - Immediate
  • Unit Price: ¥97.89600
  • Cut Tape (CT)  : 296-44929-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,876 - Immediate
  • Unit Price: ¥170.00000

TPL5010QDDCTQ1

Datasheet
Digi-Key Part Number 296-44929-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL5010QDDCTQ1
Copy  
Description IC OSC PROG TIMER TSOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Programmable Timer IC TSOT-23-6

Copy  
Documents & Media
Datasheets TPL5010-Q1 Datasheet
PCN Assembly/Origin Mult Devices New Die 19/Jul/2018
Manufacturer Product Page TPL5010QDDCTQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Programmable Timer
Count -
Frequency -
Voltage - Supply 1.8V ~ 5V
Current - Supply 35nA
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number TPL5010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-44929-6