JPY | USD
Favorite

TPL5010QDDCRQ1 Programmable Timer IC TSOT-23-6
Price & Procurement
718 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 133.70000 ¥1,337
25 126.88000 ¥3,172
100 97.44000 ¥9,744
250 86.10800 ¥21,527
500 81.57200 ¥40,786
1,000 63.44500 ¥63,445

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44929-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,750 - Immediate
  • Unit Price: ¥97.89600
  • Cut Tape (CT)  : 296-44929-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,876 - Immediate
    500 - Factory Stock 
  • Unit Price: ¥170.00000
  • Digi-Reel®  : 296-44929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,876 - Immediate
    500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TPL5010QDDCRQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥60.27300
  • Cut Tape (CT)  : 296-TPL5010QDDCRQ1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 718 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥150.00000

TPL5010QDDCRQ1

Datasheet
Digi-Key Part Number 296-TPL5010QDDCRQ1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL5010QDDCRQ1
Copy  
Description IC OSC PROG TIMER TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Programmable Timer IC TSOT-23-6

Copy  
Documents & Media
Datasheets TPL5010-Q1 Datasheet
PCN Assembly/Origin Mult Devices New Die 19/Jul/2018
Manufacturer Product Page TPL5010QDDCRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Programmable Timer
Count -
Frequency -
Voltage - Supply 1.8V ~ 5V
Current - Supply 35nA
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number TPL5010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPL5010DDCR

IC OSC PROG TIMER TSOT23-6

Texas Instruments

¥104.00000 Details

CSD17484F4

MOSFET N-CH 30V 3A 3-PICOSTAR

Texas Instruments

¥50.00000 Details

TPL5010DDCT

IC OSC PROG TIMER TSOT23-6

Texas Instruments

¥105.00000 Details

TPL5111DDCR

IC OSC PROG TIMER NANO PWR 6TSOT

Texas Instruments

¥104.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44963-6
296-44963-6-ND
296-TPL5010QDDCRQ1DKR