JPY | USD

TPL0102-100PWR Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Price & Procurement
24,245 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 244.00000 ¥244
10 218.80000 ¥2,188
25 206.40000 ¥5,160
100 175.87000 ¥17,587
250 165.14400 ¥41,286
500 144.50000 ¥72,250
1,000 130.08800 ¥130,088

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-30048-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: ¥130.08850
  • Digi-Reel®  : 296-30048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,245 - Immediate
  • Unit Price: Digi-Reel®

TPL0102-100PWR

Datasheet
Digi-Key Part Number 296-30048-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPL0102-100PWR
Copy  
Description IC DGT POT 100KOHM 256TP 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPL0102
Featured Product Analog Solutions
Data Converters
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
PCN Assembly/Origin LBC7 Wafer Chg 15/Oct/2018
Manufacturer Product Page TPL0102-100PWR Specifications
EDA / CAD Models TPL0102-100PWR by SnapEDA
TPL0102-100PWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 92ppm/°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Operating Temperature -40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ) 25
Base Part Number TPL0102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AOD403

MOSFET P-CH 30V 15A/70A TO252

Alpha & Omega Semiconductor Inc.

¥155.00000 Details

INA219AIDCNR

IC CURRENT MONITOR 1% SOT23-8

Texas Instruments

¥311.00000 Details

ADS1115IDGSR

IC ADC 16BIT SIGMA-DELTA 10VSSOP

Texas Instruments

¥665.00000 Details

TCA9534PWR

IC I/O EXPANDER I2C 8B 16TSSOP

Texas Instruments

¥172.00000 Details

PMEG6030EVPX

DIODE SCHOTTKY 60V 3A SOD128

Nexperia USA Inc.

¥58.00000 Details

INA226AIDGSR

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

¥399.00000 Details
Additional Resources
Standard Package 1
Other Names 296-30048-1