JPY | USD
Favorite

TPIC74100QPWPRQ1 Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width)
Price & Procurement
3,356 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 453.00000 ¥453
10 407.30000 ¥4,073
25 385.12000 ¥9,628
100 316.66000 ¥31,666
250 284.13200 ¥71,033
500 273.86400 ¥136,932
1,000 227.64900 ¥227,649

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TPIC74100QPWPRQ1

Datasheet
Digi-Key Part Number 296-21657-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPIC74100QPWPRQ1
Copy  
Description IC REG BCK BST 5V 1A 20HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets TPIC74100-Q1
Featured Product Power Management
PCN Assembly/Origin Multiple Devices Test Site 13/Dec/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 440kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPIC741
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS55065QPWPRQ1

IC REG BCK BST 5V 500MA 20HTSSOP

Texas Instruments

¥414.00000 Details

TPIC74101QPWPRQ1

IC REG MULT CONFG 5V DL 20HTSSOP

Texas Instruments

¥453.00000 Details

TPS55162QPWPRQ1

IC REG BCK BST ADJ 1A 20HTSSOP

Texas Instruments

¥521.00000 Details
Additional Resources
Standard Package 1
Other Names 296-21657-6