JPY | USD
Favorite

TPIC6C596PWR Shift Shift Register 1 Element 8 Bit 16-TSSOP
Price & Procurement
91,436 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 131.00000 ¥131
10 117.70000 ¥1,177
25 111.68000 ¥2,792
100 91.73000 ¥9,173
250 85.74800 ¥21,437
500 75.77600 ¥37,888
1,000 59.82300 ¥59,823

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41716-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥54.20850
  • Cut Tape (CT)  : 296-41716-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,436 - Immediate
  • Unit Price: ¥131.00000
  • Tube  : 296-19605-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 278 - Immediate
  • Unit Price: ¥153.00000

TPIC6C596PWR

Datasheet
Digi-Key Part Number 296-41716-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPIC6C596PWR
Copy  
Description IC PWR 8-BIT SHIFT REGIS 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-TSSOP

Copy  
Documents & Media
Datasheets TPIC6C596 Datasheet
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification New Assembly Materials 02/Nov/2016
Manufacturer Product Page TPIC6C596PWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series TPIC
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number PIC6C596
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

WIG-13279

LARGE DIGIT DRIVER

SparkFun Electronics

¥924.00000 Details
You May Also Be Interested In

TPIC6A596DWRG4

IC 8-BIT SHIFT REGISTER 24-SOIC

Texas Instruments

¥365.00000 Details

SN74HC164PWR

IC SHFT REG SERIAL 8BIT 14-TSSOP

Texas Instruments

¥44.00000 Details

MC74HC595ADTR2G

IC SHIFT REGSTR 8BIT 3ST 16TSSOP

ON Semiconductor

¥43.00000 Details

TLC5916IDR

IC LED DRIVER LIN 120MA 16SOIC

Texas Instruments

¥164.00000 Details

HV509K6-G

IC 16BIT SRL PARALLEL 32VQFN

Microchip Technology

¥249.00000 Details

74HC595PW,118

IC SHIFT REGISTER 8BIT 16TSSOP

Nexperia USA Inc.

¥56.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41716-6