JPY | USD
Favorite

TPIC6A596DWRG4 Shift Shift Register 1 Element 8 Bit 24-SOIC
Price & Procurement
11,832 In Stock
Can ship immediately Factory Stock : 1,611
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 365.00000 ¥365
10 327.80000 ¥3,278
25 309.92000 ¥7,748
100 268.60000 ¥26,860
250 254.82400 ¥63,706
500 228.65400 ¥114,327
1,000 192.84000 ¥192,840

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41715-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥177.86200
  • Cut Tape (CT)  : 296-41715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,832 - Immediate
    1,611 - Factory Stock 
  • Unit Price: ¥365.00000
  • Tube  : 296-26895-5-ND
  • Minimum Quantity: 200  Non-Stock 
  • Quantity Available: 5,050 - Factory Stock 
  • Unit Price: ¥312.93000

TPIC6A596DWRG4

Datasheet
Digi-Key Part Number 296-41715-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPIC6A596DWRG4
Copy  
Description IC 8-BIT SHIFT REGISTER 24-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 24-SOIC

Copy  
Documents & Media
Datasheets TPIC6A596
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Dev 30/Oct/2019
Manufacturer Product Page TPIC6A596DWRG4 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series TPIC
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number PIC6A596
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPIC6C596PWR

IC PWR 8-BIT SHIFT REGIS 16TSSOP

Texas Instruments

¥131.00000 Details

TPIC6B595DWRG4

IC PWR 8-BIT SHIFT REGIS 20-SOIC

Texas Instruments

¥165.00000 Details

TPIC6C595DR

IC PWR 8-BIT SHIFT REGIS 16-SOIC

Texas Instruments

¥131.00000 Details

TPIC6C596N

IC 8 BIT SHIFT REGISTER 16-DIP

Texas Instruments

¥172.00000 Details

74HC595PW,118

IC SHIFT REGISTER 8BIT 16TSSOP

Nexperia USA Inc.

¥56.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41715-6