JPY | USD
Favorite

TPD4S012DRYR Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Price & Procurement
14,982 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 59.00000 ¥590
100 40.21000 ¥4,021
500 33.60200 ¥16,801
1,000 28.59700 ¥28,597
2,000 26.81000 ¥53,620

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24244-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥24.12900
  • Cut Tape (CT)  : 296-24244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,982 - Immediate
  • Unit Price: ¥67.00000

TPD4S012DRYR

Datasheet
Digi-Key Part Number 296-24244-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD4S012DRYR
Copy  
Description TVS DIODE 5.5V 6SON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-SON (1.45x1)

Copy  
Customer Reference
Documents & Media
Datasheets TPD4S012
Product Training Modules ESD/EMI Protection
ESD Protection Basics
Design Resources Available In the Digi-Key KiCad Library
PCN Assembly/Origin Assembly/Test Site Add 12/Oct/2016
Manufacturer Product Page TPD4S012DRYR Specifications
EDA / CAD Models TPD4S012DRYR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 60W
Power Line Protection Yes
Applications USB
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
Base Part Number TPD4S0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS2051BDGNR

IC PWR SWITCH N-CHAN 1:1 8MSOP

Texas Instruments

¥111.00000 Details

TPD6E001RSER

TVS DIODE 5V 10UQFN

Texas Instruments

¥59.00000 Details

7A-24.000MAAJ-T

CRYSTAL 24.0000MHZ 18PF SMD

TXC CORPORATION

¥73.00000 Details

TL5209DR

IC REG LIN POS ADJ 500MA 8SOIC

Texas Instruments

¥126.00000 Details

TPS65217CRSLR

IC PMIC BATT PWR SYST 48VQFN

Texas Instruments

¥603.00000 Details

APX811-31UG-7

IC SUPERVISOR 1 CHANNEL SOT143

Diodes Incorporated

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24244-6