JPY | USD
Favorite

TPD4E05U06QDQARQ1 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Price & Procurement
5,638 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 66.90000 ¥669
100 48.59000 ¥4,859
500 38.86800 ¥19,434
1,000 31.31100 ¥31,311

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TPD4E05U06QDQARQ1

Datasheet
Digi-Key Part Number 296-40696-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD4E05U06QDQARQ1
Copy  
Description TVS DIODE 5.5V 14V 10USON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)

Copy  
Customer Reference
Documents & Media
Datasheets TPD4E05U06-Q1
Product Training Modules ESD Protection Basics
Featured Product Interface Solution
Analog Solutions
PCN Assembly/Origin TPD4E05U06QDQARQ1 19/Mar/2019
Manufacturer Product Page TPD4E05U06QDQARQ1 Specifications
EDA / CAD Models TPD4E05U06QDQARQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection Yes
Applications Automotive, HDMI, USB
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package 10-USON (2.5x1)
Base Part Number TPD4E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS62160QDSGRQ1

IC REG BUCK ADJUSTABLE 1A 8WSON

Texas Instruments

¥213.00000 Details

TPD6E05U06RVZR

TVS DIODE 5.5V 14V 14USON

Texas Instruments

¥90.00000 Details

DP83867ERGZT

IC ETHERNET PHY 48VQFN

Texas Instruments

¥1,189.00000 Details

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

¥205.00000 Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA DFN

Diodes Incorporated

¥41.00000 Details

74LVC1G157GW,125

IC SINGLE 2-INPUT MUX 6TSSOP

Nexperia USA Inc.

¥43.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40696-6