JPY | USD
Favorite

TPD4E02B04QDQARQ1 8.8V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Price & Procurement
27,749 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 61.10000 ¥611
100 41.60000 ¥4,160
500 34.75200 ¥17,376
1,000 29.57600 ¥29,576

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TPD4E02B04QDQARQ1

Datasheet
Digi-Key Part Number 296-48995-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD4E02B04QDQARQ1
Copy  
Description TVS DIODE 3.6V 8.8V 10USON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.8V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)

Copy  
Customer Reference
Documents & Media
Datasheets TPD4E02B04-Q1 Datasheet
Manufacturer Product Page TPD4E02B04QDQARQ1 Specifications
EDA / CAD Models TPD4E02B04QDQARQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3.6V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 8.8V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 17W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.25pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package 10-USON (2.5x1)
Base Part Number TPD4E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74AUP1T34QDCKRQ1

IC TRNSLTR UNIDIRECTIONAL SC70-5

Texas Instruments

¥85.00000 Details

1P1G125QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥46.00000 Details

BLM21AG102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

¥18.00000 Details

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

¥168.00000 Details

BLM18PG221SH1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

TPD4E05U06QDQARQ1

TVS DIODE 5.5V 14V 10USON

Texas Instruments

¥81.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48995-6