JPY | USD
Favorite

Price & Procurement
12,417 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 51.90000 ¥519
100 37.03000 ¥3,703
500 28.14000 ¥14,070
1,000 22.21600 ¥22,216

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TPD4E001QDBVRQ1

Datasheet
Digi-Key Part Number 296-39344-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD4E001QDBVRQ1
Copy  
Description TVS DIODE 5.5V 16V SOT23-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets TPD4E001-Q1
Product Training Modules ESD Protection Basics
PCN Design/Specification TPD4E001-Q1 28/Jun/2017
Manufacturer Product Page TPD4E001QDBVRQ1 Specifications
EDA / CAD Models TPD4E001QDBVRQ1 by SnapEDA
TPD4E001QDBVRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 11V
Voltage - Clamping (Max) @ Ipp 16V (Typ)
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection Yes
Applications Automotive, Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPD4E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA4350EA/250

IC OPAMP GP 4 CIRCUIT 16SSOP

Texas Instruments

¥1,280.00000 Details

TPS3702CX12DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥267.00000 Details

REF5030IDGKT

IC VREF SERIES 0.05% 8VSSOP

Texas Instruments

¥746.00000 Details

7B-20.000MEEQ-T

CRYSTAL 20.0000MHZ 10PF SMD

TXC CORPORATION

¥118.00000 Details

TPS3702CX33DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥267.00000 Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39344-6