JPY | USD
Favorite

TPD4E001DCKR Clamp Ipp Tvs Diode Surface Mount SC-70-6
Price & Procurement
63,815 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 72.00000 ¥72
10 57.40000 ¥574
100 40.98000 ¥4,098
500 31.14600 ¥15,573
1,000 24.59000 ¥24,590

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28779-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: ¥23.77000
  • Cut Tape (CT)  : 296-28779-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,815 - Immediate
  • Unit Price: ¥72.00000

TPD4E001DCKR

Datasheet
Digi-Key Part Number 296-28779-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD4E001DCKR
Copy  
Description TVS DIODE 5.5V SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets TPD4E001
Product Training Modules ESD Protection Basics
Featured Product TPD4E001 ESD Protection Array
Manufacturer Product Page TPD4E001DCKR Specifications
EDA / CAD Models TPD4E001DCKR by SnapEDA
TPD4E001DCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 11V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 100W
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number TPD4E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774025151R

RND STNDFF M2.5X0.45 STEEL 2.5MM

Würth Elektronik

¥135.00000 Details

NUP4114HMR6T1G

TVS DIODE 5.5V 10V 6TSOP

ON Semiconductor

¥60.00000 Details

NC7SZ08P5X

IC GATE AND 1CH 2-INP SC70-5

ON Semiconductor

¥38.00000 Details

ABS25-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥62.00000 Details

PI3L720ZHEX

IC 2:1 MUX/DEMUX 42TQFN

Diodes Incorporated

¥252.00000 Details

TPD2E009DBZR

TVS DIODE 5.5V 8V SOT23-3

Texas Instruments

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28779-6