JPY | USD
Favorite

TPD3F303DPVR RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad
Price & Procurement
3,795 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 81.80000 ¥818
25 79.12000 ¥1,978
50 64.62000 ¥3,231
100 58.02000 ¥5,802
250 52.74400 ¥13,186
500 50.10800 ¥25,054
1,000 44.83300 ¥44,833

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28299-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥42.19600
  • Cut Tape (CT)  : 296-28299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,795 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥85.00000

TPD3F303DPVR

Datasheet
Digi-Key Part Number 296-28299-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD3F303DPVR
Copy  
Description FILTER RC(PI) ESD SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets TPD3F303
Product Training Modules ESD Protection Basics
Manufacturer Product Page TPD3F303DPVR Specifications
EDA / CAD Models TPD3F303DPVR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series TPD
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 3
Center / Cutoff Frequency 294MHz, 308MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 47, 100
Values R = 47Ohms, 100Ohms, C = 20pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.083" L x 0.063" W (2.10mm x 1.60mm)
Height 0.026" (0.65mm)
Base Part Number TPD3F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

¥187.00000 Details

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

¥135.00000 Details

SF72S006VBAR2500

CONN NANO SIM CARD PUSH-PUSH

JAE Electronics

¥211.00000 Details

SF72S006VBDR2500

NANO SIM CARD CONNECTOR

JAE Electronics

¥211.00000 Details

EXC-14CS900H

CMC 100MA 2LN 90 OHM SMD ESD

Panasonic Electronic Components

¥22.00000 Details

SN74LV1T126DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥50.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28299-6