JPY | USD
Favorite

TPD1E0B04EVM TPD1E0B04 Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board
Price & Procurement
1 In Stock
Can ship immediately Factory Stock : 13
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 6,516.00000 ¥6,516

Submit a request for quotation on quantities greater than those displayed.

TPD1E0B04EVM

Datasheet
Digi-Key Part Number 296-44594-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD1E0B04EVM
Copy  
Description EVAL BOARD FOR TPD1E0B04
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

TPD1E0B04 Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board

Copy  
Customer Reference
Documents & Media
Datasheets TPD1E0B04EVM User Guide
TPD1E0B04 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Bulk 
Part Status Active
Type Circuit Protection
Function Transient Voltage Suppression (TVS)
Embedded -
Utilized IC / Part TPD1E0B04
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes SMA Connectors
Base Part Number TPD1E
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

TPD1E0B04DPLT

TVS DIODE 3.6V 10.1V 2X2SON

Texas Instruments

¥83.00000 Details

TPD1E0B04DPLR

TVS DIODE 3.6V 10.1V 2X2SON

Texas Instruments

¥43.00000 Details

TPD1E0B04DPLT

TVS DIODE 3.6V 10.1V 2X2SON

Texas Instruments

Digi-Reel® Details

TPD1E0B04DPLT

TVS DIODE 3.6V 10.1V 2X2SON

Texas Instruments

¥48.09200 Details

TPD1E0B04DPLR

TVS DIODE 3.6V 10.1V 2X2SON

Texas Instruments

Digi-Reel® Details

TPD1E0B04DPLR

TVS DIODE 3.6V 10.1V 2X2SON

Texas Instruments

¥10.17227 Details
Additional Resources
Standard Package 1
Other Names 296-44594