TPD1E0B04DPYR 19V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 41.70000 ¥417
100 28.36000 ¥2,836
500 21.27400 ¥10,637
1,000 15.95600 ¥15,956
2,000 14.63500 ¥29,270

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50033-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥61.61600
  • Cut Tape (CT)  : 296-50033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,685 - Immediate
  • Unit Price: ¥98.00000
  • Digi-Reel®  : 296-50033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,685 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47864-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥14.63490
  • Digi-Reel®  : 296-47864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPD1E0B04DPYR

Datasheet
Digi-Key Part Number 296-47864-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD1E0B04DPYR
Copy  
Description TVS DIODE 3.6VWM 19VC 2X1SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

19V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)

Copy  
Customer Reference
Documents & Media
Datasheets TPD1E0B04 Datasheet
Manufacturer Product Page TPD1E0B04DPYR Specifications
EDA / CAD Models TPD1E0B04DPYR by SnapEDA
TPD1E0B04DPYR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.6V
Voltage - Breakdown (Min) 6.7V (Typ)
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 1.7A (8/20µs)
Power - Peak Pulse 15W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.15pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 2-X1SON (1x.60)
Base Part Number TPD1E0B04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD1E0B04DPYT

TVS DIODE 3.6VWM 19VC 2X1SON

Texas Instruments

¥98.00000 Details

TPD1E0B04DPLR

TVS DIODE 3.6VWM 10.1VC 2X2SON

Texas Instruments

¥52.00000 Details

MX25R8035FZUIL0

IC FLSH 8MBIT SPI/QUAD I/O 8USON

Macronix

¥79.00000 Details

SKY13317-373LF

IC RF SWITCH SP3T 6GHZ 8MLP

Skyworks Solutions Inc.

¥179.00000 Details

SN74AC245PWR

IC TXRX NON-INVERT 6V 20TSSOP

Texas Instruments

¥108.00000 Details

TPD1E10B06DPYR

TVS DIODE 5.5VWM 14VC 2X1SON

Texas Instruments

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47864-1