JPY | USD
Favorite

TPD1E0B04DPLT 10.1V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)
Price & Procurement
9,852 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83
10 72.00000 ¥720
100 49.86000 ¥4,986

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44593-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,750 - Immediate
  • Unit Price: ¥50.97600
  • Cut Tape (CT)  : 296-44593-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,852 - Immediate
  • Unit Price: ¥83.00000

TPD1E0B04DPLT

Datasheet
Digi-Key Part Number 296-44593-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD1E0B04DPLT
Copy  
Description TVS DIODE 3.6V 10.1V 2X2SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10.1V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)

Copy  
Customer Reference
Documents & Media
Datasheets TPD1E0B04 Datasheet
Manufacturer Product Page TPD1E0B04DPLT Specifications
EDA / CAD Models TPD1E0B04DPLT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.6V (Max)
Voltage - Breakdown (Min) 6.7V (Typ)
Voltage - Clamping (Max) @ Ipp 10.1V
Current - Peak Pulse (10/1000µs) 1.7A (8/20µs)
Power - Peak Pulse 15W
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.13pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 2-X2SON (0.6x0.3)
Base Part Number TPD1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPD1E0B04EVM

EVAL BOARD FOR TPD1E0B04

Texas Instruments

¥6,516.00000 Details
You May Also Be Interested In

TPD1E0B04DPLR

TVS DIODE 3.6V 10.1V 2X2SON

Texas Instruments

¥43.00000 Details

FDC658P

MOSFET P-CH 30V 4A SUPERSOT6

ON Semiconductor

¥61.00000 Details

TLP3440(TP,F

SSR RELAY SPST-NO 120MA 0-40V

Toshiba Semiconductor and Storage

¥464.00000 Details

BZT52C2V7LP-7

DIODE ZENER 2.7V 250MW 2DFN

Diodes Incorporated

¥48.00000 Details

5988A60107F

SM LED 0402 YELGRN 572NM

Dialight

¥44.00000 Details

QPC02SXGN-RC

CONN JUMPER SHORTING .100" GOLD

Sullins Connector Solutions

¥11.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44593-6