JPY | USD

TPD1E0B04DPLR 10.1V Clamp 1.7A (8/20µA) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)
Price & Procurement
ERROR
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
ERROR ERROR ERROR

Submit a request for quotation on quantities greater than those displayed.

TPD1E0B04DPLR

Datasheet
Digi-Key Part Number 296-50584-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD1E0B04DPLR
Copy  
Description TVS DIODE 3.6V 10.1V 2X2SON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10.1V Clamp 1.7A (8/20µA) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)

Copy  
Customer Reference
Documents & Media
Datasheets TPD1E0B04 Datasheet
Manufacturer Product Page TPD1E0B04DPLR Specifications
EDA / CAD Models TPD1E0B04DPLR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.6V (Max)
Voltage - Breakdown (Min) 6.7V (Typ)
Voltage - Clamping (Max) @ Ipp 10.1V
Current - Peak Pulse (10/1000µs) 1.7A (8/20µA)
Power - Peak Pulse 15W
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.13pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 2-X2SON (0.6x0.3)
Base Part Number TPD1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPD1E0B04EVM

EVAL BOARD FOR TPD1E0B04

Texas Instruments

¥6,516.00000 Details
You May Also Be Interested In

TPD1E04U04DPYR

TVS DIODE 3.6V 8.9V 2X1SON

Texas Instruments

¥39.00000 Details

ESD8472MUT5G

TVS DIODE 5.3V 14V 2X3DFN

ON Semiconductor

¥32.00000 Details

TMP1075DSGR

IC TEMP SENSOR

Texas Instruments

¥70.00000 Details

SN74LVC1G08DPWR

IC GATE AND 1CH 2-INP 4X2SON

Texas Instruments

¥45.00000 Details

GUVB-C31SM

DIGITAL UV SENSOR / COB2023

Genicom Co., Ltd.

¥1,162.00000 Details

FA-128 32.0000MF20X-K5

CRYSTAL 32.0000MHZ 10PF SMD

EPSON

¥60.00000 Details
Additional Resources
Other Names 296-50584-6