JPY | USD

TPA6304QDDVRQ1 Amplifier IC 4-Channel (Quad) Class D 44-HTSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 564.00000 ¥564.00
10 506.30000 ¥5,063.00
25 478.64000 ¥11,966.00
100 414.83000 ¥41,483.00
250 393.55200 ¥98,388.00
500 353.13400 ¥176,567.00
1,000 351.20800 ¥351,208.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPA6304QDDVRQ1

Digi-Key Part Number 296-TPA6304QDDVRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPA6304QDDVRQ1
Copy  
Description 45-W, 2.1-MHZ ANALOG INPUT 4-CHA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Amplifier IC 4-Channel (Quad) Class D 44-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 55W x 4 @ 4Ohm
Voltage - Supply 4.5V ~ 18V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 44-HTSSOP
Package / Case 44-TSSOP (0.244", 6.20mm Width) Exposed Pad
Base Part Number TPA6304
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPA6304Q1EVM

EVAL BOARD FOR TPA6304-Q1

Texas Instruments

¥28,191.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPA6304QDDVRQ1CT