Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 259.00000 ¥259
10 233.00000 ¥2,330
25 219.76000 ¥5,494
100 187.22000 ¥18,722
250 175.79200 ¥43,948
500 153.81800 ¥76,909
1,000 145.11200 ¥145,112

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24926-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥145.11200
  • Cut Tape (CT)  : 296-24926-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥259.00000
  • Tube  : 296-24968-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥332.00000

TPA3110D2PWPR

Datasheet
Digi-Key Part Number 296-24926-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPA3110D2PWPR
Copy  
Description IC AMP CLASS D STER 15W 28HTSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPA3110D2
Featured Product AMP2X15 Audio Amplifier Board
Reference Design Library TPA3110D2EVM: 15W x 2 @ 8 Ohm, 8 ~ 26V in
PCN Assembly/Origin Mult Devices Rev 13/Mar/2018
EDA / CAD Models TPA3110D2PWPR by SnapEDA
TPA3110D2PWPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SpeakerGuard™
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 15W x 2 @ 8Ohm
Voltage - Supply 8V ~ 26V
Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-HTSSOP
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Base Part Number TPA3110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPA3118D2DAPR

IC AMP CLASS D STER 30W 32HTSSOP

Texas Instruments

¥362.00000 Details

TPA3116D2DADR

IC AMP CLASS D STER 50W 32HTSSOP

Texas Instruments

¥346.00000 Details

TXS0102DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

¥94.00000 Details

TJA1051TK/3,118

IC TRANSCEIVER HALF 1/1 8HVSON

NXP USA Inc.

¥134.00000 Details

TMS320F2812PGFA

IC MCU 32BIT 256KB FLASH 176LQFP

Texas Instruments

¥3,591.00000 Details

MAX3221ECDBR

IC TRANSCEIVER FULL 1/1 16SSOP

Texas Instruments

¥216.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24926-6