JPY | USD

TMUX7219DGKR 1 Circuit IC Switch 2:1 2.9Ohm 8-VSSOP
Price & Procurement
294 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 522.00000 ¥522.00
10 469.00000 ¥4,690.00
25 443.44000 ¥11,086.00
100 384.32000 ¥38,432.00
250 364.61600 ¥91,154.00
500 327.16800 ¥163,584.00
1,000 325.38400 ¥325,384.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-TMUX7219DGKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 297 - Immediate
  • Unit Price: Digi-Reel®

TMUX7219DGKR

Datasheet
Digi-Key Part Number 296-TMUX7219DGKRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMUX7219DGKR
Copy  
Description 44-V, LATCH-UP IMMUNE, 2:1 (SPDT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 2.9Ohm 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TMUX7219
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 2.9Ohm
Channel-to-Channel Matching (ΔRon) 250mOhm
Voltage - Supply, Single (V+) 4.5V ~ 44V, ±4.5V ~ 22V
Voltage - Supply, Dual (V±) 4.5V ~ 44V, ±4.5V ~ 22V
Switch Time (Ton, Toff) (Max) 170ns, 180ns
-3db Bandwidth -
Charge Injection -10pC
Channel Capacitance (CS(off), CD(off)) 33pF, 48pF
Current - Leakage (IS(off)) (Max) 150pA
Crosstalk -106dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TMUX7219
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMUX7212PWR

44-V, LOW RON, 1:1 (SPST), FOUR-

Texas Instruments

¥714.00000 Details

ADG1604BRUZ

IC MULTIPLEXER 4X1 14TSSOP

Analog Devices Inc.

¥663.00000 Details

ADP7105ARDZ-3.3-R7

IC REG LINEAR 3.3V 500MA 8SOIC

Analog Devices Inc.

¥722.00000 Details

REF4132A25DBVRQ1

IC VREF SERIES 0.05% SOT23-5

Texas Instruments

¥424.00000 Details

TMUX6219DGKR

36-V LOW RON, 2:1, 1 CHANNEL, MU

Texas Instruments

¥452.00000 Details

TLV7031DCKT

SMALL SIZE, NANO POWER, LOW VOLT

Texas Instruments

¥107.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TMUX7219DGKRCT