Price & Procurement
1,381 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 435.00000 ¥435
10 390.10000 ¥3,901
25 368.84000 ¥9,221
100 319.67000 ¥31,967
250 303.27600 ¥75,819
500 272.12800 ¥136,064
1,000 270.64200 ¥270,642

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-53265-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥270.64200
  • Cut Tape (CT)  : 296-53265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,381 - Immediate
  • Unit Price: ¥435.00000

TMUX6136PWR

Datasheet
Digi-Key Part Number 296-53265-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMUX6136PWR
Copy  
Description IC SWITCH SPDT DUAL 16TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Circuit IC Switch 2:1 135Ohm 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TMUX6136
Featured Product TMUX6136 Precision Dual SPDT Switch
Manufacturer Product Page TMUX6136PWR Specifications
EDA / CAD Models TMUX6136PWR by SnapEDA
TMUX6136PWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 135Ohm
Channel-to-Channel Matching (ΔRon) 2.5Ohm
Voltage - Supply, Single (V+) 10V ~ 16.5V
Voltage - Supply, Dual (V±) ±5V ~ 16.5V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 670MHz
Charge Injection -0.4pC
Channel Capacitance (CS(off), CD(off)) 2.4pF
Current - Leakage (IS(off)) (Max) 50pA
Crosstalk -105dB ~ -92dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TMUX6136
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMUX6111PWR

IC SWITCH SPST QUAD 16TSSOP

Texas Instruments

¥435.00000 Details

LTM8074IY#PBF

IC REG BUCK ADJ 1.2A 25BGA

Analog Devices Inc.

¥1,093.00000 Details

OPA2156IDR

IC CMOS 2 CIRCUIT 8SOIC

Texas Instruments

¥382.00000 Details

OPA188AIDBVR

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Texas Instruments

¥329.00000 Details

LTST-C191TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

¥39.00000 Details

875105344010

CAP ALUM POLY 100UF 20% 16V SMD

Würth Elektronik

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53265-6