JPY | USD

TMP422AQDCNTQ1 Temperature Sensor Digital, Local/Remote -40°C ~ 127°C 12 b SOT-23-8
Price & Procurement
1,995 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
10 286.70000 ¥2,867
25 270.44000 ¥6,761
100 230.41000 ¥23,041

Submit a request for quotation on quantities greater than those displayed.

TMP422AQDCNTQ1

Datasheet
Digi-Key Part Number 296-TMP422AQDCNTQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMP422AQDCNTQ1
Copy  
Description SENSOR DIGITAL -40C-127C SOT23-8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 127°C 12 b SOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets TMP42x-Q1 Datasheet
Manufacturer Product Page TMP422AQDCNTQ1 Specifications
EDA / CAD Models TMP422AQDCNTQ1 by SnapEDA
TMP422AQDCNTQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 127°C
Sensing Temperature - Remote -40°C ~ 127°C
Output Type I²C/SMBus
Voltage - Supply 2.7V ~ 5.5V
Resolution 12 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) Local , ±1°C (±5°C) Remote
Test Condition 15°C ~ 85°C (-40°C ~ 125°C) Local, 15°C ~ 85°C (-40°C ~ 125°C) Remote
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number TMP422
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CY14B101I-SFXI

IC NVSRAM 1MBIT I2C 16SOIC

Cypress Semiconductor Corp

¥1,292.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TMP422AQDCNTQ1CT