JPY | USD

TMP20AIDCKT Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Price & Procurement
740 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 183.00000 ¥183.00
5 176.20000 ¥881.00
10 143.10000 ¥1,431.00
25 123.28000 ¥3,082.00
50 106.80000 ¥5,340.00
100 96.87000 ¥9,687.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25602-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥88.06800
  • Digi-Reel®  : 296-25602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-25569-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥66.93600
  • Cut Tape (CT)  : 296-25569-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥158.00000
  • Digi-Reel®  : 296-25569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TMP20AIDCKT

Datasheet
Digi-Key Part Number 296-25602-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMP20AIDCKT
Copy  
Description SENSOR ANALOG -55C-130C SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets TMP20
PCN Design/Specification TMP20 19/Jan/2018
Manufacturer Product Page TMP20AIDCKT Specifications
EDA / CAD Models TMP20AIDCKT by SnapEDA
TMP20AIDCKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 130°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7V ~ 5.5V
Resolution 11.77mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±0.5°C (±2.5°C)
Test Condition -50°C ~ 130°C (-55°C ~ 130°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TMP20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G34MDCKREP

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

¥283.00000 Details

OPA320SAIDBVR

IC CMOS 1 CIRCUIT SOT23-6

Texas Instruments

¥358.00000 Details

TLV6001IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥68.00000 Details

ISO7762DW

DGTL ISO 5000VRMS 6CH GP 16SOIC

Texas Instruments

¥721.00000 Details

F280049CPZS

IC MCU 32BIT 256KB FLASH 100LQFP

Texas Instruments

¥1,398.00000 Details

TLV9064IRUCR

IC CMOS 4 CIRCUIT 14X2QFN

Texas Instruments

¥188.00000 Details
Additional Resources
Standard Package 1
Other Names 296-25602-1