JPY | USD

TMP117NAIYBGT Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.53x1)
Price & Procurement
580 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 676.00000 ¥676
5 597.20000 ¥2,986
10 527.60000 ¥5,276
25 428.04000 ¥10,701
50 378.26000 ¥18,913
100 368.32000 ¥36,832

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TMP117NAIYBGTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥338.45200
  • Cut Tape (CT)  : 296-TMP117NAIYBGRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 864 - Immediate
  • Unit Price: ¥594.00000

TMP117NAIYBGT

Datasheet
Digi-Key Part Number 296-TMP117NAIYBGTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMP117NAIYBGT
Copy  
Description TEMP SENSOR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.53x1)

Copy  
Customer Reference
Documents & Media
Datasheets TMP117 Datasheet
Manufacturer Product Page TMP117NAIYBGT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 150°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.8V ~ 5.5V
Resolution 16 b
Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest) ±0.2°C (±0.3°C)
Test Condition -40°C ~ 100°C (-55°C ~ 150°C)
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA (1.53x1)
Base Part Number TMP117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMP117NAIYBGR

TEMP SENSOR

Texas Instruments

¥594.00000 Details

TMP117NAIDRVR

TEMPERATURE SENSOR

Texas Instruments

¥594.00000 Details

TMP117MAIDRVT

SENSOR TEMP

Texas Instruments

¥570.00000 Details

TMP117AIDRVT

SENSOR TEMP

Texas Instruments

¥934.00000 Details

TMP117AIYBGR

TEMP SENSOR

Texas Instruments

¥850.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TMP117NAIYBGTCT