JPY | USD

TMP117MAIDRVT Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)
Price & Procurement
4,230 In Stock
Can ship immediately Factory Stock : 8,750
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 574.00000 ¥574.00
5 506.80000 ¥2,534.00
10 447.70000 ¥4,477.00
25 363.20000 ¥9,080.00
50 320.96000 ¥16,048.00
100 312.52000 ¥31,252.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-51835-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥258.24100
  • Cut Tape (CT)  : 296-51835-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,903 - Immediate
  • Unit Price: ¥502.00000
  • Digi-Reel®  : 296-51835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,903 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-52215-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Immediate
    8,750 - Factory Stock 
  • Unit Price: ¥297.08000
  • Cut Tape (CT)  : 296-52215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,230 - Immediate
    8,750 - Factory Stock 
  • Unit Price: ¥577.00000

TMP117MAIDRVT

Datasheet
Digi-Key Part Number 296-52215-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMP117MAIDRVT
Copy  
Description SENSOR TEMP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets TMP117
Featured Product TMP117 Digital Temperature Sensor
Manufacturer Product Page TMP117MAIDRVT Specifications
EDA / CAD Models TMP117MAIDRVT by SnapEDA
TMP117MAIDRVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local 0°C ~ 85°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.8V ~ 5.5V
Resolution 16 b
Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest) ±0.1°C (±0.2°C)
Test Condition 30°C ~ 45°C (0°C ~ 85°C)
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TMP117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TMP117MAIDRVR

TEMPERATURE SENSOR

Texas Instruments

¥502.00000 Details

MX25U51245GXDI00

IC FLASH 512MBIT SPI/QU 24CSPBGA

Macronix

¥1,025.00000 Details

TMP116AIDRVR

SENSOR DIGITAL -55C-125C 6WSON

Texas Instruments

¥379.00000 Details

SFH 4737

OSLON P1616. IR BROADBAND EMITTE

OSRAM Opto Semiconductors Inc.

¥813.00000 Details

TMP117AIDRVR

TEMPERATURE SENSOR

Texas Instruments

¥861.00000 Details

TMP117NAIDRVT

SENSOR TEMP

Texas Instruments

¥685.00000 Details
Additional Resources
Standard Package 1
Other Names 296-52215-6