JPY | USD

TMP117MAIDRVR Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)
Price & Procurement
8,415 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 502.00000 ¥502.00
5 442.80000 ¥2,214.00
10 391.00000 ¥3,910.00
25 317.28000 ¥7,932.00
50 280.38000 ¥14,019.00
100 273.00000 ¥27,300.00
500 258.24200 ¥129,121.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-51835-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥258.24100
  • Cut Tape (CT)  : 296-51835-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,415 - Immediate
  • Unit Price: ¥502.00000
  • Tape & Reel (TR)  : 296-52215-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,250 - Immediate
    8,750 - Factory Stock 
  • Unit Price: ¥297.08000
  • Cut Tape (CT)  : 296-52215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,285 - Immediate
    8,750 - Factory Stock 
  • Unit Price: ¥577.00000
  • Digi-Reel®  : 296-52215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,285 - Immediate
    8,750 - Factory Stock 
  • Unit Price: Digi-Reel®

TMP117MAIDRVR

Datasheet
Digi-Key Part Number 296-51835-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMP117MAIDRVR
Copy  
Description TEMPERATURE SENSOR
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets TMP117
Featured Product TMP117 Digital Temperature Sensor
Manufacturer Product Page TMP117MAIDRVR Specifications
EDA / CAD Models TMP117MAIDRVR by SnapEDA
TMP117MAIDRVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local 0°C ~ 85°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.8V ~ 5.5V
Resolution 16 b
Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest) ±0.1°C (±0.2°C)
Test Condition 30°C ~ 45°C (0°C ~ 85°C)
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TMP117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

MIKROE-3600

THERMO 11 CLICK

MikroElektronika

¥1,417.00000 Details
You May Also Be Interested In

SEN-15805

TEMPERATURE SENSOR TMP117 QWIIC

SparkFun Electronics

¥1,647.00000 Details

TMP117NAIDRVR

TEMPERATURE SENSOR

Texas Instruments

¥601.00000 Details

TMP117MAIDRVT

SENSOR TEMP

Texas Instruments

¥577.00000 Details

LDC1612DNTT

IC IND TO DGTL 28BIT 1K 12WSON

Texas Instruments

¥524.00000 Details

ENS210-LQFM

I2C, QFN4, DIGITAL PRE-CALIBRATE

ScioSense

¥315.00000 Details

SFH 7072

SENSOR REFLECTIVE 6SMD NO LEAD

OSRAM Opto Semiconductors Inc.

¥412.00000 Details
Additional Resources
Standard Package 1
Other Names 296-51835-6