TMP117AIYBGT Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.53x1)
Price & Procurement
2,091 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,232.00000 ¥1,232
5 800.40000 ¥4,002
10 720.40000 ¥7,204
25 640.28000 ¥16,007
50 592.28000 ¥29,614
100 560.25000 ¥56,025

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-TMP117AIYBGRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥507.06700
  • Cut Tape (CT)  : 296-TMP117AIYBGRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,797 - Immediate
  • Unit Price: ¥985.00000
  • Digi-Reel®  : 296-TMP117AIYBGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,797 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TMP117AIYBGTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥560.24400
  • Cut Tape (CT)  : 296-TMP117AIYBGTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,091 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥1,232.00000

TMP117AIYBGT

Datasheet
Digi-Key Part Number 296-TMP117AIYBGTDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMP117AIYBGT
Copy  
Description TEMP SENSOR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.53x1)

Copy  
Customer Reference
Documents & Media
Datasheets TMP117 Datasheet
Manufacturer Product Page TMP117AIYBGT Specifications
EDA / CAD Models TMP117AIYBGT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 150°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.8V ~ 5.5V
Resolution 16 b
Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest) ±0.1°C (±0.3°C)
Test Condition -20°C ~ 50°C (-55°C ~ 150°C)
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA (1.53x1)
Base Part Number TMP117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMP117AIYBGR

TEMP SENSOR

Texas Instruments

¥985.00000 Details

DF30FC-30DS-0.4V(82)

CONN RCPT 30POS SMD GOLD

Hirose Electric Co Ltd

¥147.00000 Details

BZT52C2V0T-7

DIODE ZENER 2V 300MW SOD523

Diodes Incorporated

¥27.00000 Details

BZT585B4V3T-7

DIODE ZENER 4.3V 350MW SOD523

Diodes Incorporated

¥29.00000 Details

KDZVTFTR4.3B

DIODE ZENER 4.3V 1W PMDU

Rohm Semiconductor

¥51.00000 Details

TMP117AIDRVR

TEMPERATURE SENSOR

Texas Instruments

¥985.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TMP117AIYBGTDKR