TMP117AIYBGR Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.53x1)
Price & Procurement
6,797 In Stock
Can ship immediately Factory Stock : 2,881
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 985.00000 ¥985
5 869.20000 ¥4,346
10 767.80000 ¥7,678
25 622.96000 ¥15,574
50 550.52000 ¥27,526
100 536.04000 ¥53,604
500 507.06800 ¥253,534

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-TMP117AIYBGRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥507.06700
  • Cut Tape (CT)  : 296-TMP117AIYBGRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,797 - Immediate
    2,881 - Factory Stock 
  • Unit Price: ¥985.00000
  • Tape & Reel (TR)  : 296-TMP117AIYBGTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥560.24400
  • Cut Tape (CT)  : 296-TMP117AIYBGTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,116 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥1,232.00000
  • Digi-Reel®  : 296-TMP117AIYBGTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,116 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TMP117AIYBGR

Datasheet
Digi-Key Part Number 296-TMP117AIYBGRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMP117AIYBGR
Copy  
Description TEMP SENSOR
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.53x1)

Copy  
Customer Reference
Documents & Media
Datasheets TMP117 Datasheet
Manufacturer Product Page TMP117AIYBGR Specifications
EDA / CAD Models TMP117AIYBGR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 150°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.8V ~ 5.5V
Resolution 16 b
Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest) ±0.1°C (±0.3°C)
Test Condition -20°C ~ 50°C (-55°C ~ 150°C)
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA (1.53x1)
Base Part Number TMP117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2450BM14G0011T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

¥55.00000 Details

CC2640R2FRSMR

IC RF TXRX+MCU BLUETOOTH 32VFQFN

Texas Instruments

¥491.00000 Details

0522070860

CONN FFC FPC TOP 8POS 1.00MM R/A

Molex

¥145.00000 Details

TL3780AF330QG

SWITCH TACTILE SPST-NO 0.02A 15V

E-Switch

¥40.00000 Details

TMP117AIDRVR

TEMPERATURE SENSOR

Texas Instruments

¥985.00000 Details

TMP117AIYBGT

TEMP SENSOR

Texas Instruments

¥1,232.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TMP117AIYBGRDKR