JPY | USD

Price & Procurement
18,604 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 188.00000 ¥188
10 168.90000 ¥1,689
25 159.40000 ¥3,985
100 135.79000 ¥13,579
250 127.49600 ¥31,874
500 111.55800 ¥55,779
1,000 100.43300 ¥100,433

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53436-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥100.43300
  • Digi-Reel®  : 296-53436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,604 - Immediate
  • Unit Price: Digi-Reel®

TLV9064IRUCR

Datasheet
Digi-Key Part Number 296-53436-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV9064IRUCR
Copy  
Description IC CMOS 4 CIRCUIT 14X2QFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-X2QFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 6.5V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 300µV
Current - Supply 538µA (x4 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-XFQFN
Supplier Device Package 14-X2QFN (2x2)
Base Part Number TLV9064
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NCP163AMX330TBG

IC REG LINEAR 3.3V 250MA 4XDFN

ON Semiconductor

¥63.00000 Details

AM26LV32EIRGYR

IC RECEIVER 0/4 16VQFN

Texas Instruments

¥264.00000 Details

TPS70933DRVR

IC REG LINEAR 3.3V 150MA 6WSON

Texas Instruments

¥136.00000 Details

TLV9004IRUCR

IC CMOS 4 CIRCUIT 14X2QFN

Texas Instruments

¥136.00000 Details

DSPIC33CH128MP205-E/M4

IC MCU 16BIT 152KB FLASH 48UQFN

Microchip Technology

¥584.00000 Details

ICE3PCS02GXUMA1

IC PFC CTRLR CCM 250KHZ 8DSO

Infineon Technologies

¥223.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53436-1