JPY | USD
Favorite

TLV9062SIRUGR Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5)
Price & Procurement
7,736 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 120.00000 ¥120
10 107.10000 ¥1,071
25 101.64000 ¥2,541
100 78.04000 ¥7,804
250 68.96400 ¥17,241
500 65.33600 ¥32,668
1,000 50.81600 ¥50,816

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLV9062SIRUGRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥48.27567
  • Digi-Reel®  : 296-TLV9062SIRUGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,736 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV9062SIRUGR

Datasheet
Digi-Key Part Number 296-TLV9062SIRUGRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV9062SIRUGR
Copy  
Description IC CMOS 2 CIRCUIT 10X2QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets TLV9062
Manufacturer Product Page TLV9062SIRUGR Specifications
EDA / CAD Models TLV9062SIRUGR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 6.5V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 300µV
Current - Supply 538µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-XFQFN
Supplier Device Package 10-X2QFN (2x1.5)
Base Part Number TLV906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV9064IRUCR

IC CMOS 4 CIRCUIT 14X2QFN

Texas Instruments

¥179.00000 Details

REF3325AIRSER

IC VREF SERIES 0.15% 8UQFN

Texas Instruments

¥227.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV9062SIRUGRCT