TLV9061IDCKR CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 74.20000 ¥742
25 69.68000 ¥1,742
100 56.86000 ¥5,686
250 52.81600 ¥13,204
500 44.94600 ¥22,473
1,000 37.10200 ¥37,102

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-53199-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥37.10233
  • Cut Tape (CT)  : 296-53199-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥85.00000

TLV9061IDCKR

Datasheet
Digi-Key Part Number 296-53199-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV9061IDCKR
Copy  
Description IC CMOS 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets TLV906x Datasheet
PCN Design/Specification TLV9061/TLV9062/TLV9064 08/Oct/2019
Manufacturer Product Page TLV9061IDCKR Specifications
EDA / CAD Models TLV9061IDCKR by SnapEDA
TLV9061IDCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 6.5V/µs
Gain Bandwidth Product 10MHz
Voltage - Input Offset 300µV
Current - Supply 538µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TLV9061
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV316IDCKR

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

¥110.00000 Details

LM2665M6/NOPB

IC REG CHARGE PUMP 40MA SOT23-6

Texas Instruments

¥78.00000 Details

LM4132BMF-2.5/NOPB

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

¥357.00000 Details

2DD2656-7

TRANS NPN 30V 1A SOT-323

Diodes Incorporated

¥40.00000 Details

DF10M-E3/45

BRIDGE RECT 1PHASE 1KV 1A DFM

Vishay General Semiconductor - Diodes Division

¥79.00000 Details

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53199-6