JPY | USD

TLV9061IDCKR CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81.00
10 71.40000 ¥714.00
25 67.12000 ¥1,678.00
100 54.78000 ¥5,478.00
250 50.87600 ¥12,719.00
500 43.29800 ¥21,649.00
1,000 35.74100 ¥35,741.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53199-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥35.74067
  • Digi-Reel®  : 296-53199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV9061IDCKR

Datasheet
Digi-Key Part Number 296-53199-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV9061IDCKR
Copy  
Description IC CMOS 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets TLV906x Datasheet
PCN Design/Specification TLV9061/TLV9062/TLV9064 08/Oct/2019
Manufacturer Product Page TLV9061IDCKR Specifications
EDA / CAD Models TLV9061IDCKR by SnapEDA
TLV9061IDCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 6.5V/µs
Gain Bandwidth Product 10MHz
Voltage - Input Offset 300µV
Current - Supply 538µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TLV9061
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV3201AIDCKR

IC COMPARATOR RRI SGL SC70-5

Texas Instruments

¥196.00000 Details

TLV316IDCKR

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

¥105.00000 Details

750313638

TRANSFORMER SMD

Würth Elektronik

¥384.00000 Details

DF10M-E3/45

BRIDGE RECT 1PHASE 1KV 1A DFM

Vishay General Semiconductor - Diodes Division

¥79.00000 Details

TPS22944DCKR

IC PWR SWITCH P-CHAN 1:1 SC70-5

Texas Instruments

¥146.00000 Details

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53199-1