JPY | USD

TLV9022DR Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC
Price & Procurement
479 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152.00
10 135.90000 ¥1,359.00
25 128.96000 ¥3,224.00
100 105.92000 ¥10,592.00
250 99.00800 ¥24,752.00
500 87.49600 ¥43,748.00
1,000 76.02600 ¥76,026.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLV9022DRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥76.02600
  • Digi-Reel®  : 296-TLV9022DRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: Digi-Reel®

TLV9022DR

Datasheet
Digi-Key Part Number 296-TLV9022DRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV9022DR
Copy  
Description DUAL PRECISION COMPARATOR WITH O
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TLV9022, TLV9032
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V
Voltage - Input Offset (Max) 1.5mV @ 5V
Current - Input Bias (Max) 5pA @ 5V
Current - Output (Typ) 100mA @ 5V
Current - Quiescent (Max) 30µA
CMRR, PSRR (Typ) 70dB CMRR, 95dB
Propagation Delay (Max) 100ns
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number TLV9022
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA990IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥140.00000 Details

LM393LVDR

1.65-V TO 5.5-V, LOW VOLTAGE DUA

Texas Instruments

¥52.00000 Details

TLV9032DR

DUAL PRECISION COMPARATOR WITH P

Texas Instruments

¥152.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV9022DRCT