JPY | USD
Favorite

Price & Procurement
9,258 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 58.60000 ¥586
25 54.72000 ¥1,368
100 40.66000 ¥4,066
250 34.40800 ¥8,602
500 32.84200 ¥16,421
1,000 24.24100 ¥24,241

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49281-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥22.67667
  • Digi-Reel®  : 296-49281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,258 - Immediate
  • Unit Price: Digi-Reel®

TLV75733PDRVR

Datasheet
Digi-Key Part Number 296-49281-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV75733PDRVR
Copy  
Description IC REG LINEAR 3.3V 1A 6WSON
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 6-WSON (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.475V @ 1A
Current - Output 1A
Current - Supply (Max) 40µA
PSRR 52dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Current Limit, Thermal Shutdown, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TLV757
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV75712PDRVR

IC REG LINEAR 1.2V 1A 6WSON

Texas Instruments

¥68.00000 Details

TLV75718PDRVR

IC REG LINEAR 1.8V 1A 6WSON

Texas Instruments

¥68.00000 Details

BM06B-SRSS-TB(LF)(SN)

CONN HEADER SMD 6POS 1MM

JST Sales America Inc.

¥86.00000 Details

PESD12VS1UL,315

TVS DIODE 12V 35V SOD882

Nexperia USA Inc.

¥51.00000 Details

434121043836

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥44.00000 Details

TLV75725PDRVR

IC REG LINEAR 2.5V 1A 6WSON

Texas Instruments

¥68.00000 Details
Additional Resources
Standard Package 1
Other Names 296-49281-1