JPY | USD
Favorite

TLV73333PDBVT Linear Voltage Regulator IC 1 Output 300mA SOT-23-5
Price & Procurement
2,708 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 37.50000 ¥375
25 34.32000 ¥858
100 23.14000 ¥2,314

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40673-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥10.75500
  • Cut Tape (CT)  : 296-40673-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,874 - Immediate
  • Unit Price: ¥40.00000
  • Digi-Reel®  : 296-40673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,874 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38492-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥19.15200
  • Cut Tape (CT)  : 296-38492-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,708 - Immediate
  • Unit Price: ¥46.00000

TLV73333PDBVT

Datasheet
Digi-Key Part Number 296-38492-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV73333PDBVT
Copy  
Description IC REG LINEAR 3.3V 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA SOT-23-5

Copy  
Documents & Media
Datasheets TLV733P
Featured Product Power Management
Manufacturer Product Page TLV73333PDBVT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.27V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
PSRR 68dB ~ 28dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV73333
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TLV73312PEVM-643

EVAL BOARD FOR TLV73312P

Texas Instruments

¥2,729.00000 Details
You May Also Be Interested In

TLV73318PDBVT

IC REG LINEAR 1.8V 300MA SOT23-5

Texas Instruments

¥46.00000 Details

TLV73333PDBVR

IC REG LINEAR 3.3V 300MA SOT23-5

Texas Instruments

¥40.00000 Details

F0603G0R20FNTR

FUSE BOARD MNT 200MA 32VDC 0603

AVX Corporation

¥97.00000 Details

CDSOD323-T12SC

TVS DIODE 12V 29.5V SOD323

Bourns Inc.

¥65.00000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

¥19.00000 Details

CDSOD323-T03SC

TVS DIODE 3.3V 10.9V SOD323

Bourns Inc.

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38492-6