JPY | USD
Favorite

TLV73333PDBVR Linear Voltage Regulator IC 1 Output 300mA SOT-23-5
Price & Procurement
17,869 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 33.00000 ¥330
25 30.20000 ¥755
100 20.38000 ¥2,038
250 16.86400 ¥4,216
500 15.45800 ¥7,729
1,000 11.59300 ¥11,593

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40673-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥10.89033
  • Cut Tape (CT)  : 296-40673-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,869 - Immediate
  • Unit Price: ¥41.00000
  • Tape & Reel (TR)  : 296-38492-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥19.39200
  • Cut Tape (CT)  : 296-38492-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,698 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥47.00000
  • Digi-Reel®  : 296-38492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,698 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV73333PDBVR

Datasheet
Digi-Key Part Number 296-40673-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV73333PDBVR
Copy  
Description IC REG LINEAR 3.3V 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA SOT-23-5

Copy  
Documents & Media
Datasheets TLV733P
Featured Product Power Management
PCN Assembly/Origin Select SOT-23Pkg Add Test/Assembly Site Rev 24/Nov/2015
Manufacturer Product Page TLV73333PDBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.27V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
PSRR 68dB ~ 28dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV73333
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TLV73312PEVM-643

EVAL BOARD FOR TLV73312P

Texas Instruments

¥2,764.00000 Details
You May Also Be Interested In

MCP2221A-I/SL

IC USB TO I2C/UART 14SOIC

Microchip Technology

¥221.00000 Details

TLV73318PDBVR

IC REG LINEAR 1.8V 300MA SOT23-5

Texas Instruments

¥41.00000 Details

B370-13-F

DIODE SCHOTTKY 70V 3A SMC

Diodes Incorporated

¥73.00000 Details

SN74LVC1G373DCKR

IC LTCH D-TYP SGL 3-OUT SC70-6

Texas Instruments

¥41.00000 Details

1053141206

CONN HEADER R/A 6POS 2.5MM

Molex

¥218.00000 Details

STM32F303K8T6

IC MCU 32BIT 64KB FLASH 32LQFP

STMicroelectronics

¥492.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40673-6