Price & Procurement
2,389 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 54.30000 ¥543
25 50.68000 ¥1,267
100 40.55000 ¥4,055
250 37.65200 ¥9,413
500 31.86400 ¥15,932
1,000 24.62100 ¥24,621

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLV73330PQDBVRQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥23.91033
  • Digi-Reel®  : 296-TLV73330PQDBVRQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,389 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV73330PQDBVRQ1

Datasheet
Digi-Key Part Number 296-TLV73330PQDBVRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV73330PQDBVRQ1
Copy  
Description IC REG LINEAR 3V 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TLV733xxP-Q1 Datasheet
PCN Design/Specification TLV733P-Q1 12/May/2021
PCN Packaging Symbolization Change 04/Nov/2020
Manufacturer Product Page TLV73330PQDBVRQ1 Specifications
EDA / CAD Models TLV73330PQDBVRQ1 by SnapEDA
TLV73330PQDBVRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.29V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 78µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV733
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MAX-8C-0

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox

¥2,474.00000 Details

TLV73333PQDBVRQ1

IC REG LINEAR 3.3V 300MA SOT23-5

Texas Instruments

¥64.00000 Details

MIC841HYC5-TR

IC COMP SNGL W/REF SC70-5

Microchip Technology

¥82.00000 Details

DRV8800PWP

IC MTR DRV BIPOLR 8-38V 16HTSSOP

Texas Instruments

¥365.00000 Details

1002427

RF ANT 868MHZ/915MHZ STAMPED MET

Ethertronics/AVX

¥155.00000 Details

BLUENRG-M0A

RX TXRX MOD BLUETOOTH CHIP SMD

STMicroelectronics

¥1,230.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV73330PQDBVRQ1CT