TLV7032DDFR Comparator General Purpose Push-Pull, Rail-to-Rail TSOT-23-8
Price & Procurement
2,799 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 135.00000 ¥135
10 121.60000 ¥1,216
25 115.40000 ¥2,885
100 94.76000 ¥9,476
250 88.58400 ¥22,146
500 78.28200 ¥39,141
1,000 68.02100 ¥68,021

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLV7032DDFRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: ¥68.02133
  • Digi-Reel®  : 296-TLV7032DDFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,799 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV7032DDFR

Digi-Key Part Number 296-TLV7032DDFRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV7032DDFR
Copy  
Description DUAL NANOPOWER, SMALL SIZE COMPA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Push-Pull, Rail-to-Rail TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V
Voltage - Input Offset (Max) 8mV @ 5V
Current - Input Bias (Max) 2pA @ 5V
Current - Output (Typ) 33mA @ 5V
Current - Quiescent (Max) 900nA
CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR
Propagation Delay (Max) 3µs (Typ)
Hysteresis 17mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package TSOT-23-8
Base Part Number TLV7032
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-D12M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

¥39.00000 Details

LM2903BIDDFR

DUAL INDUSTRIAL GRADE STANDARD C

Texas Instruments

¥61.00000 Details

TLV7031DBVR

VOLTAGE COMPARATOR

Texas Instruments

¥93.00000 Details

SN74AUC1G126DCKR

IC BUFFER NON-INVERT 2.7V SC70-5

Texas Instruments

¥46.00000 Details

OPA835IDBVR

IC OPAMP VFB 1 CIRCUIT SOT23-6

Texas Instruments

¥298.00000 Details

INA180A3QDBVRQ1

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

¥79.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV7032DDFRCT