JPY | USD
Favorite

TLV7012DGKR Comparator General Purpose Push-Pull, Rail-to-Rail 8-VSSOP
Price & Procurement
3,321 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
10 90.10000 ¥901
25 85.52000 ¥2,138
100 65.65000 ¥6,565
250 58.02400 ¥14,506
500 54.97000 ¥27,485
1,000 42.75500 ¥42,755

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLV7012DGKRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥38.31800
  • Digi-Reel®  : 296-TLV7012DGKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,321 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV7012DGKR

Digi-Key Part Number 296-TLV7012DGKRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV7012DGKR
Copy  
Description VOLTAGE COMPARATOR-DUAL VER. OF
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Push-Pull, Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Documents & Media
EDA / CAD Models TLV7012DGKR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V
Voltage - Input Offset (Max) 8mV @ 5V
Current - Input Bias (Max) 2pA @ 5V
Current - Output (Typ) 65mA @ 5V
Current - Quiescent (Max) 9µA
CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR
Propagation Delay (Max) 310ns (Typ)
Hysteresis 14mV
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV7012DDFR

MICROPOWER SMALL SIZE COMPARATOR

Texas Instruments

¥95.00000 Details

INA190A2IRSWR

IC CURR SENSE 1 CIRCUIT 10UQFN

Texas Instruments

¥344.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV7012DGKRCT