Price & Procurement
2,629 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 46.40000 ¥464
25 42.40000 ¥1,060
100 31.57000 ¥3,157
250 28.60400 ¥7,151
500 23.67200 ¥11,836
1,000 17.75400 ¥17,754

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36762-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥16.28400
  • Digi-Reel®  : 296-36762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,629 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-30508-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥29.54000
  • Cut Tape (CT)  : 296-30508-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: ¥49.00000
  • Digi-Reel®  : 296-30508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: Digi-Reel®

TLV70019DDCR

Datasheet
Digi-Key Part Number 296-36762-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV70019DDCR
Copy  
Description IC REG LINEAR 1.9V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.9V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 270µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Base Part Number TLV70019
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

124018802112A

USB TYPE C, RECEPTACLE, TOP MOUN

Amphenol ICC (Commercial Products)

¥395.00000 Details
Additional Resources
Standard Package 1
Other Names 296-36762-1