JPY | USD

Price & Procurement
5,031 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 77.90000 ¥779
25 73.20000 ¥1,830
100 59.74000 ¥5,974
250 55.49200 ¥13,873
500 47.22600 ¥23,613
1,000 37.78100 ¥37,781

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TLV70018QDDCRQ1

Datasheet
Digi-Key Part Number 296-36761-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV70018QDDCRQ1
Copy  
Description IC REG LINEAR 1.8V 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 200mA
Current - Output 300mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 270µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TLV70018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SM02B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1.25MM

JST Sales America Inc.

¥49.00000 Details

VLMG1500-GS08

LED YELLOW/GREEN 0402 SMD

Vishay Semiconductor Opto Division

¥50.00000 Details

VLMS1500-GS08

LED RED 0402 SMD

Vishay Semiconductor Opto Division

¥51.00000 Details

PESD1CAN-UX

TVS DIODE 24VWM 50VC SOT323

Nexperia USA Inc.

¥50.00000 Details

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

¥211.00000 Details

TPS63031DSKT

IC REG BCK BST 3.3V 900MA 10SON

Texas Instruments

¥293.00000 Details
Additional Resources
Standard Package 1
Other Names 296-36761-6