JPY | USD

TLV6700QDSERQ1 Comparator Window 6-WSON (1.5x1.5)
Price & Procurement
2,995 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 265.00000 ¥265
10 238.10000 ¥2,381
25 224.64000 ¥5,616
100 191.38000 ¥19,138
250 179.70000 ¥44,925
500 157.23600 ¥78,618
1,000 141.55500 ¥141,555

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLV6700QDSERQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥141.55500
  • Digi-Reel®  : 296-TLV6700QDSERQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV6700QDSERQ1

Datasheet
Digi-Key Part Number 296-TLV6700QDSERQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV6700QDSERQ1
Copy  
Description AUTOMOTIVE LOW-POWER WINDOW COMP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Window 6-WSON (1.5x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets TLV6700-Q1
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Window
Number of Elements 2
Output Type -
Voltage - Supply, Single/Dual (±) 1.8V ~ 18V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) 40mA
Current - Quiescent (Max) 13µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 12mV
Operating Temperature -40°C ~ 125°C
Package / Case 6-WFDFN
Mounting Type Surface Mount
Supplier Device Package 6-WSON (1.5x1.5)
Base Part Number TLV6700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV6700DSER

WIDE SUPPLY COMPARATOR

Texas Instruments

¥225.00000 Details

TLV6700QDDCRQ1

AUTOMOTIVE LOW-POWER WINDOW COMP

Texas Instruments

¥265.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV6700QDSERQ1CT