JPY | USD

TLV521DCKR CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71.00
10 60.60000 ¥606.00
25 56.48000 ¥1,412.00
100 45.20000 ¥4,520.00
250 41.97200 ¥10,493.00
500 35.51200 ¥17,756.00
1,000 27.44300 ¥27,443.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47441-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥26.65033
  • Digi-Reel®  : 296-47441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44482-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥48.47600
  • Cut Tape (CT)  : 296-44482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥81.00000
  • Digi-Reel®  : 296-44482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV521DCKR

Datasheet
Digi-Key Part Number 296-47441-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV521DCKR
Copy  
Description IC CMOS 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets TLV521 Datasheet
Signal e-Book: OP Amp Design Topics
Featured Product TLV521 Operational Amplifier
PCN Design/Specification Revision 07/Mar/2019
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page TLV521DCKR Specifications
EDA / CAD Models TLV521DCKR by SnapEDA
TLV521DCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.0025V/µs
Gain Bandwidth Product 6kHz
Current - Input Bias 1pA
Voltage - Input Offset 100µV
Current - Supply 350nA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TLV521
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18SG331TN1D

FERRITE BEAD 330 OHM 0603 1LN

Murata Electronics

¥17.00000 Details

SMA6J5.0CA-TR

TVS DIODE 5VWM 13.4VC SMA

STMicroelectronics

¥72.00000 Details

LM66100DCKT

IC OR CTRLR IDEAL DIODE SC70-6

Texas Instruments

¥59.00000 Details

FDN304PZ

MOSFET P-CH 20V 2.4A SUPERSOT3

ON Semiconductor

¥73.00000 Details

AD8237ARMZ-R7

IC INST AMP 1 CIRCUIT 8MSOP

Analog Devices Inc.

¥335.00000 Details

TLV3691IDCKR

IC COMPARATOR NANO-POWER SC70-5

Texas Instruments

¥151.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47441-1